D38999/24TD97SA-L/C vs YACT24JD97JAC00100 feature comparison

D38999/24TD97SA-L/C TE Connectivity

Buy Now Datasheet

YACT24JD97JAC00100 TE Connectivity

Buy Now Datasheet
Yes No
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant not_compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
S8P4 S8P4
FEMALE FEMALE
8,4
20,16
RND PIN-SKT RND PIN-SKT
THREADED
NO NO
YES YES
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
NO NO
13A 13A
MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL PANEL
ONE ONE
1 1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
N N
POLARIZED POLARIZED
13 A 13 A
NICKEL PTFE CADMIUM
ALUMINUM ALLOY COMPOSITE
D D
0.06 mm 0.06 mm
CRIMP
12 12
D97 D97
16 AWG 16 AWG
20 AWG 20 AWG
1 1
18 Weeks, 1 Day
NOT SPECIFIED
NOT APPLICABLE
NOT SPECIFIED

Compare D38999/24TD97SA-L/C with alternatives

Compare YACT24JD97JAC00100 with alternatives