D38999/24TD97SA-L/C vs D38999/24SD97JA-L/C feature comparison

D38999/24TD97SA-L/C TE Connectivity

Buy Now Datasheet

D38999/24SD97JA-L/C TE Connectivity

Buy Now Datasheet
Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
S8P4
FEMALE FEMALE
8,4 8,4
20,16 20,16
RND PIN-SKT
THREADED THREADED
NO NO
YES
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
NO YES
13A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N A
POLARIZED
13 A
NICKEL PTFE NICKEL
ALUMINUM ALLOY STAINLESS STEEL
D D
0.06 mm
CRIMP CRIMP
12 12
D97 D97
16 AWG
20 AWG
1 1

Compare D38999/24TD97SA-L/C with alternatives

Compare D38999/24SD97JA-L/C with alternatives