D38999/24TD5JN-LC
vs
YACT24JD05SNC00100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Quantities
5
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
D
D
Termination Type
CRIMP
Total Number of Contacts
5
5
Unique Insert Number
D5
D05
Base Number Matches
1
1
Factory Lead Time
18 Weeks, 1 Day
Contact Style
RND PIN-SKT
EMI Shielded
YES
Mains Connector Rating
13A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
CADMIUM
Terminal Pitch
0.06 mm
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Compare D38999/24TD5JN-LC with alternatives
Compare YACT24JD05SNC00100 with alternatives