D38999/24TD35SA-L/C vs D38999/24ZD35SA-LC feature comparison

D38999/24TD35SA-L/C TE Connectivity

Buy Now Datasheet

D38999/24ZD35SA-LC TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant not_compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
37 37
22D 22D
RND PIN-SKT
THREADED THREADED
NO
YES
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO
NO
5A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N A
POLARIZED
5 A
NICKEL PTFE ZINC NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
D D
0.06 mm
CRIMP CRIMP
37 37
D35 D35
22 AWG
26 AWG
1 2
NOT SPECIFIED
NOT SPECIFIED
113
POLYETHYLENE

Compare D38999/24TD35SA-L/C with alternatives

Compare D38999/24ZD35SA-LC with alternatives