D38999/24TD19PE-LC
vs
TVS07RK15-19HE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Quantities
19
19
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
YES
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
D
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
D19
15-19
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Degrees of Rotation
51
Insulator Material
POLYETHYLENE
Compare D38999/24TD19PE-LC with alternatives
Compare TVS07RK15-19HE with alternatives