D38999/24TC35SD vs MT934T13S35SD feature comparison

D38999/24TC35SD Corsair Electrical Connectors Inc

Buy Now Datasheet

MT934T13S35SD TE's AMP

Buy Now Datasheet
Active Obsolete
CORSAIR ELECTRICAL CONNECTORS INC TYCO ELECTRONICS AMP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0122
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
22
22D
THREADED THREADED
NO NO
119
NO YES
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL PANEL
175 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
D
ALUMINUM ALLOY STAINLESS STEEL
C 13
CRIMP
22 22
C35
3 2
NICKEL

Compare D38999/24TC35SD with alternatives

Compare MT934T13S35SD with alternatives