D38999/24TB5PA-L/C
vs
D38999/24JB5HA-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
MALE
Contact Quantities
5
5
Contact Sizes
20
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
A
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
NICKEL PTFE
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
11
B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Unique Insert Number
B5
B5
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
2
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Degrees of Rotation
113
Insulator Material
POLYETHYLENE
Compare D38999/24TB5PA-L/C with alternatives
Compare D38999/24JB5HA-LC with alternatives