D38999/24SJ43HN
vs
D38999/24W-J-43PN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/107-621,M39029/106-622
|
|
Contact Quantities |
23,20
|
23,20
|
Contact Sizes |
20,16
|
20,16
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
80
|
80
|
Other Description |
Receptacle, Jam Nut
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT/FIRE RESISTANT
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
J
|
J
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
43
|
43
|
Unique Insert Number |
J43
|
J43
|
Base Number Matches |
3
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
|
|
|
Compare D38999/24SJ43HN with alternatives
Compare D38999/24W-J-43PN with alternatives