D38999/24SH35SB vs D38999/24TH35SX feature comparison

D38999/24SH35SB TE's AMP

Buy Now Datasheet

D38999/24TH35SX Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/56-348 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 100 100
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number H35 H35
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 49
Environmental Characteristics ENVIRONMENT RESISTANT

Compare D38999/24TH35SX with alternatives