D38999/24SE6HC vs D38999/24GE6PC feature comparison

D38999/24SE6HC Defense Logistics Agency

Buy Now

D38999/24GE6PC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/107-623
Contact Quantities 6 6
Contact Sizes 12 12
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 66 66
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number E6 17-6
Base Number Matches 3 5
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 5 Weeks

Compare D38999/24SE6HC with alternatives

Compare D38999/24GE6PC with alternatives