D38999/24SE08PE vs DTS24Y17-08PE feature comparison

D38999/24SE08PE TE's AMP

Buy Now Datasheet

DTS24Y17-08PE TE Connectivity

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
unknown unknown
MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-364 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
8
16
THREADED THREADED
NO NO
NO NO
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE HERMETIC
E
NICKEL
STAINLESS STEEL STAINLESS STEEL
E 17
CRIMP SOLDER
8 8
E08
5 1
EAR99
8536.69.40.20
ENVIRONMENT/FLUID RESISTANT

Compare D38999/24SE08PE with alternatives

Compare DTS24Y17-08PE with alternatives