D38999/24SE08PE vs D38999/24KE08PE feature comparison

D38999/24SE08PE SOURIAU-SUNBANK

Buy Now Datasheet

D38999/24KE08PE Esterline Technologies Corporation

Buy Now Datasheet
Yes
Yes Yes
Transferred Transferred
SOURIAU INC ESTERLINE TECHNOLOGIES CORP
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NICKEL NOT SPECIFIED
Nickel (Ni)
MALE MALE
NOT SPECIFIED NOT SPECIFIED
8 8
16 16
THREADED THREADED
NO NO
NO NO
FLUID RESISTANT FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E E
NICKEL
STAINLESS STEEL STAINLESS STEEL
E E
CRIMP CRIMP
8 8
E08 E08
5 5