D38999/24SD19BN vs D38999/24ZD19B feature comparison

D38999/24SD19BN Esterline Technologies Corporation

Buy Now Datasheet

D38999/24ZD19B Corsair Electrical Connectors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 19 19
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL ZINC NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Base Number Matches 7 1
Degrees of Rotation 95

Compare D38999/24ZD19B with alternatives