D38999/24SD15BN vs D38999/24ZD15BN feature comparison

D38999/24SD15BN Defense Logistics Agency

Buy Now

D38999/24ZD15BN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351,M39029/56-352
Contact Quantities 14,1 14,1
Contact Sizes 20,16 20,16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description Receptacle, Jam Nut
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT CORROSION RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL ZINC NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Unique Insert Number D15 D15
Base Number Matches 7 5
Rohs Code Yes
Factory Lead Time 4 Days
Samacsys Manufacturer Amphenol
Contact Finish Mating GOLD OVER NICKEL
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO

Compare D38999/24SD15BN with alternatives

Compare D38999/24ZD15BN with alternatives