D38999/24SB5PA-L/C vs YACT24JB05PAC00100 feature comparison

D38999/24SB5PA-L/C TE Connectivity

Buy Now Datasheet

YACT24JB05PAC00100 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 5
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A N
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL COMPOSITE
Shell Size B B
Termination Type CRIMP
Total Number of Contacts 5 5
Unique Insert Number B5 B05
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 18 Weeks, 1 Day
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
Candidate List Date 2021-01-19
SVHC Over MCV 541-02-6, 7439-92-1, 7440-43-9
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Terminal Pitch 0.06 mm
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG

Compare D38999/24SB5PA-L/C with alternatives

Compare YACT24JB05PAC00100 with alternatives