D38999/24SB35PN
vs
D38999/24MB35HN
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Quantities
13
13
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
B
B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
13
13
Unique Insert Number
B35
B35
Base Number Matches
8
4
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Contact Finish Termination
Gold (Au)
JESD-609 Code
e4
Compare D38999/24SB35PN with alternatives
Compare D38999/24MB35HN with alternatives