D38999/24S-F-28PN vs ACT24MF28HN feature comparison

D38999/24S-F-28PN HiRel Connectors Inc

Buy Now Datasheet

ACT24MF28HN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 26,2
Contact Sizes 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL COMPOSITE
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 28 28
Unique Insert Number F28
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/24S-F-28PN with alternatives

Compare ACT24MF28HN with alternatives