D38999/24S-B-99HD
vs
MT934T11K99PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HI REL CONNECTORS INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0020
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
7
Contact Sizes
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
119
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
B
11
Termination Type
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
B99
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare D38999/24S-B-99HD with alternatives
Compare MT934T11K99PD with alternatives