D38999/24NG39HN vs D38999/24GG39PN feature comparison

D38999/24NG39HN Amphenol Corporation

Buy Now Datasheet

D38999/24GG39PN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 37,2 37,2
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Unique Insert Number G39 G39
Base Number Matches 1 4
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Contact Arrangement S37P2
Contact Style RND PIN-SKT
Degrees of Rotation 80
EMI Shielded YES
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/24NG39HN with alternatives

Compare D38999/24GG39PN with alternatives