D38999/24ND5PE vs KJA7Y15K5PE feature comparison

D38999/24ND5PE Amphenol Corporation

Buy Now Datasheet

KJA7Y15K5PE ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 5
Contact Sizes 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization E
Shell Finish NICKEL
Shell Material STAINLESS STEEL STEEL
Shell Size D
Termination Type CRIMP
Total Number of Contacts 5 5
Unique Insert Number D5
Base Number Matches 1 1
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED

Compare D38999/24ND5PE with alternatives

Compare KJA7Y15K5PE with alternatives