D38999/24MJ8BN
vs
D38999/24GJ8BN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/91-530
Contact Quantities
8
8
Contact Sizes
8TW
8TW
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
80
Other Description
Receptacle, Jam Nut
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
J
J
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Unique Insert Number
J8
J8
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
DIN Conformance
NO
IEC Conformance
NO
Compare D38999/24MJ8BN with alternatives
Compare D38999/24GJ8BN with alternatives