D38999/24MJ24PA-LC vs YACT24MJ24PAC00100 feature comparison

D38999/24MJ24PA-LC Amphenol Corporation

Buy Now Datasheet

YACT24MJ24PAC00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 12,12
Contact Sizes 16,12
Coupling Type THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A N
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size J J
Termination Type CRIMP
Total Number of Contacts 24 24
Unique Insert Number J24 J24
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 1 Day
Contact Arrangement S12P12
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 23A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Terminal Pitch 0.06 mm
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Compare D38999/24MJ24PA-LC with alternatives

Compare YACT24MJ24PAC00100 with alternatives