D38999/24MH53BD
vs
CTV07RW23-53BD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Quantities |
53
|
|
Contact Sizes |
20
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
D
|
|
Shell Finish |
NICKEL
|
CADMIUM PLATED
|
Shell Material |
COMPOSITE
|
ALUMINUM ALLOY
|
Shell Size |
H
|
23
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
53
|
53
|
Unique Insert Number |
H53
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
|
|
|
Compare D38999/24MH53BD with alternatives
Compare CTV07RW23-53BD with alternatives