D38999/24MH35PB vs D38999/24TH35PB feature comparison

D38999/24MH35PB Defense Logistics Agency

Buy Now

D38999/24TH35PB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-360
Contact Quantities 100 100
Contact Sizes 22D 22D
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 49 49
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number H35 H35
Base Number Matches 5 3
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4

Compare D38999/24MH35PB with alternatives

Compare D38999/24TH35PB with alternatives