D38999/24MG75BA vs CJ1424ZG75BA feature comparison

D38999/24MG75BA Amphenol Corporation

Buy Now Datasheet

CJ1424ZG75BA Corsair Electrical Connectors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 4
Contact Sizes 8TW
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish NICKEL ZINC NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number G75
Base Number Matches 3 1
Additional Feature STANDARD: MIL-DTL-38999

Compare D38999/24MG75BA with alternatives

Compare CJ1424ZG75BA with alternatives