D38999/24MG39SC
vs
D38999/24MG39JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEUTSCH CORP
DEUTSCH CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Arrangement
S37P2
S37P2
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Quantities
2,37
2,37
Contact Sizes
16,20
16,20
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
66
66
Durability
500 Cycles
1500 Cycles
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
FLUID RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mains Connector Rating
13A
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
C
C
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
13 A
13 A
Rated Voltage
850 V
850 V
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
COMPOSITE
Shell Size
21
21
Termination Type
CRIMP
CRIMP
Total Number of Contacts
39
39
Unique Insert Number
G39
G39
Wire Size-Max
16 AWG
16 AWG
Wire Size-Min
20 AWG
20 AWG
Base Number Matches
5
4
Compare D38999/24MG39SC with alternatives
Compare D38999/24MG39JC with alternatives