D38999/24MG39HD-L/C
vs
YDTS24F21-39PDC001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Arrangement
S37P2
S37P2
Contact Gender
MALE
MALE
Contact Quantities
37,2
Contact Sizes
20,16
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
13A
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
13 A
13 A
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
G
21
Terminal Pitch
0.06 mm
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
39
39
Unique Insert Number
G39
21-39
Wire Size-Max
16 AWG
16 AWG
Wire Size-Min
20 AWG
20 AWG
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Compare D38999/24MG39HD-L/C with alternatives
Compare YDTS24F21-39PDC001 with alternatives