D38999/24MG35PB vs D38999/24KG35PB feature comparison

D38999/24MG35PB Amphenol Corporation

Buy Now Datasheet

D38999/24KG35PB Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 79 79
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 49 49
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Unique Insert Number G35 G35
Base Number Matches 2 1
Contact Part Numbers M39029/58-360
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut

Compare D38999/24MG35PB with alternatives

Compare D38999/24KG35PB with alternatives