D38999/24MG16HN-LC vs D38999/24LG16PN-LC feature comparison

D38999/24MG16HN-LC TE Connectivity

Buy Now Datasheet

D38999/24LG16PN-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Quantities 16 16
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
Unique Insert Number G16 G16
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Material COPPER ALLOY

Compare D38999/24MG16HN-LC with alternatives

Compare D38999/24LG16PN-LC with alternatives