D38999/24MF28PN
vs
D38999/24S-F-28HN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
26,2
26,2
Contact Sizes
20,16
20,16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
80
80
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
STAINLESS STEEL
Shell Size
F
F
Termination Type
CRIMP
CRIMP
Total Number of Contacts
28
28
Unique Insert Number
F28
F28
Base Number Matches
4
1
Contact Finish Mating
NOT SPECIFIED
Compare D38999/24MF28PN with alternatives
Compare D38999/24S-F-28HN with alternatives