D38999/24MF11SN vs YACT24MF11JNV00100 feature comparison

D38999/24MF11SN Amphenol Corporation

Buy Now Datasheet

YACT24MF11JNV00100 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 11 11
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size F 19
Termination Type CRIMP
Total Number of Contacts 11 11
Unique Insert Number F11
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 17 Weeks, 5 Days
Contact Style RND PIN-SKT
Durability 1500 Cycles
EMI Shielded YES
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 1250 V
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/24MF11SN with alternatives

Compare YACT24MF11JNV00100 with alternatives