D38999/24ME6AD vs TVS07RF17-6AD feature comparison

D38999/24ME6AD TE Connectivity

Buy Now Datasheet

TVS07RF17-6AD Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6
Contact Sizes 12
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 62
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 23A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Rated Voltage 850 V
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number E6
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare D38999/24ME6AD with alternatives

Compare TVS07RF17-6AD with alternatives