D38999/24ME26BC vs TVS07RF17-26BC feature comparison

D38999/24ME26BC Amphenol Corporation

Buy Now Datasheet

TVS07RF17-26BC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 66
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26
Base Number Matches 3 1
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED

Compare D38999/24ME26BC with alternatives

Compare TVS07RF17-26BC with alternatives