D38999/24MD35HN-LC
vs
D38999/24FD35PN-LC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
37
|
37
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
95
|
95
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
COMPOSITE
|
ALUMINUM ALLOY
|
Shell Size |
D
|
D
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
37
|
37
|
Unique Insert Number |
D35
|
D35
|
Base Number Matches |
2
|
6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
|
|
|
Compare D38999/24MD35HN-LC with alternatives
Compare D38999/24FD35PN-LC with alternatives