D38999/24MD15HD vs D38999/24JD15PD feature comparison

D38999/24MD15HD TE Connectivity

Buy Now Datasheet

D38999/24JD15PD TE Connectivity / Deutsch

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD DEUTSCH CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S14P1 S14P1
Contact Finish Mating GOLD GOLD
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Quantities 1,14 1,14
Contact Sizes 16,20 16,20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119 119
Durability 1500 Cycles 500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization D D
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Rated Voltage 850 V 850 V
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Unique Insert Number D15 D15
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 2 1

Compare D38999/24MD15HD with alternatives

Compare D38999/24JD15PD with alternatives