D38999/24MC4PN-LC
vs
D38999/24KC4HN-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
4
4
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
Shell Material
COMPOSITE
STAINLESS STEEL
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
C4
C4
Base Number Matches
2
1
Samacsys Manufacturer
Amphenol
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Compare D38999/24MC4PN-LC with alternatives
Compare D38999/24KC4HN-LC with alternatives