D38999/24MC4JN vs EN3645J7CN04FN feature comparison

D38999/24MC4JN Defense Logistics Agency

Buy Now

EN3645J7CN04FN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/106-616
Contact Quantities 4
Contact Sizes 16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 95
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size C 13
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number C4
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO

Compare D38999/24MC4JN with alternatives

Compare EN3645J7CN04FN with alternatives