D38999/24MC04PE
vs
EN3645K7CN04ME
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DEUTSCH CORP
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
STANDARD: MIL-DTL-38999, SERIES III, SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Quantities
4
4
Contact Sizes
16
0
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Finish
NICKEL
Shell Material
COMPOSITE
STAINLES STEEL
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
C04
C04
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
Degrees of Rotation
51
Insulator Material
POLYETHYLENE
Compare D38999/24MC04PE with alternatives