D38999/24MB99SN vs D38999/24F-B-99SN feature comparison

D38999/24MB99SN TE's AMP

Buy Now Datasheet

D38999/24F-B-99SN HiRel Connectors Inc

Buy Now Datasheet
Transferred Active
TYCO ELECTRONICS AMP HI REL CONNECTORS INC
unknown unknown
COMPATIBLE CONTACTS:M39029/56-351 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
7 7
20 20
THREADED THREADED
NO NO
NO NO
ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
NICKEL NICKEL
COMPOSITE ALUMINUM ALLOY
B B
CRIMP CRIMP
7 7
B99 B99
5 1
NOT SPECIFIED
95

Compare D38999/24F-B-99SN with alternatives