D38999/24MB99JN vs D38999/24FB99SN feature comparison

D38999/24MB99JN TE Connectivity

Buy Now Datasheet

D38999/24FB99SN Aero-Electric Connector Inc

Buy Now Datasheet
Yes No
Obsolete Active
TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
not_compliant compliant
STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Gold (Au)
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
7 7
20 20
RND PIN-SKT
THREADED THREADED
NO NO
95 95
1500 Cycles
YES
YES NO
FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
NO NO
NO NO
e4
NO YES
7.5A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N N
POLARIZED
7.5 A
850 V
NICKEL NICKEL
COMPOSITE ALUMINUM ALLOY
11 B
CRIMP CRIMP
7 7
B99 B99
20 AWG
24 AWG
4 9
No

Compare D38999/24MB99JN with alternatives

Compare D38999/24FB99SN with alternatives