D38999/24MB5SA-LC vs D38999/24GB5SA-LC feature comparison

D38999/24MB5SA-LC TE Connectivity

Buy Now Datasheet

D38999/24GB5SA-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 5 5
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 113
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number B5 B5
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES

Compare D38999/24MB5SA-LC with alternatives

Compare D38999/24GB5SA-LC with alternatives