D38999/24MB4SN vs AE324ZB4SN feature comparison

D38999/24MB4SN Defense Logistics Agency

Buy Now

AE324ZB4SN Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351
Contact Quantities 4
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL ZINC NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number B4
Base Number Matches 2 1
DIN Conformance NO
IEC Conformance NO

Compare D38999/24MB4SN with alternatives

Compare AE324ZB4SN with alternatives