D38999/24MB2HB-LC vs CTV07RGW-11-2PB-LC feature comparison

D38999/24MB2HB-LC TE Connectivity

Buy Now Datasheet

CTV07RGW-11-2PB-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2
Contact Sizes 16
Coupling Type THREADED THREADED
Degrees of Rotation 90
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size B 11
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number B2
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24MB2HB-LC with alternatives

Compare CTV07RGW-11-2PB-LC with alternatives