D38999/24MA98HN vs KJB7T9F98PN feature comparison

D38999/24MA98HN TE Connectivity

Buy Now Datasheet

KJB7T9F98PN ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code not_compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 3 3
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 105 105
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size A 9
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98 9-98
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 4 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Part Numbers 980-0008-879,AS39029/58-363
Contact Type Crp Rear Rlse
Other Description JAM NUT RECEPTACLE
Insulator Material PLASTIC

Compare D38999/24MA98HN with alternatives

Compare KJB7T9F98PN with alternatives