D38999/24MA35JC-L/C
vs
D38999/24WA35SC-L/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
6
6
Contact Sizes
22D
22D
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
C
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Shell Finish
NICKEL
CADMIUM
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
A
9
Terminal Pitch
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
A35
A35
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
26 AWG
28 AWG
Base Number Matches
1
2
Rohs Code
No
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare D38999/24MA35JC-L/C with alternatives
Compare D38999/24WA35SC-L/C with alternatives