D38999/24LH55PB
vs
D38999/24FH55PB
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SOURIAU INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
55
|
55
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
49
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
B
|
B
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
H
|
H
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
55
|
55
|
Unique Insert Number |
H55
|
H55
|
Base Number Matches |
3
|
10
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Finish Mating |
|
NICKEL
|
Contact Finish Termination |
|
Nickel (Ni)
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare D38999/24LH55PB with alternatives