D38999/24LH35BD vs EN3645M7HN35BD feature comparison

D38999/24LH35BD Corsair Electrical Connectors Inc

Buy Now Datasheet

EN3645M7HN35BD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 100
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 62
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL COMPOSITE
Shell Size H 23
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number H35
Base Number Matches 3 1

Compare D38999/24LH35BD with alternatives

Compare EN3645M7HN35BD with alternatives