D38999/24LF32AC vs EN3645J7FN32AC feature comparison

D38999/24LF32AC Amphenol Corporation

Buy Now Datasheet

EN3645J7FN32AC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 32
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 66
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL COMPOSITE
Shell Size F 19
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Unique Insert Number F32
Base Number Matches 3 1
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED

Compare D38999/24LF32AC with alternatives

Compare EN3645J7FN32AC with alternatives