D38999/24LE6BN vs CJ1424CE6B feature comparison

D38999/24LE6BN Corsair Electrical Connectors Inc

Buy Now Datasheet

CJ1424CE6B Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6
Contact Sizes 12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL ANODIZED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number E6
Base Number Matches 3 1

Compare D38999/24LE6BN with alternatives

Compare CJ1424CE6B with alternatives