D38999/24LE35PN-LC vs D38999/24JE35HN-LC feature comparison

D38999/24LE35PN-LC Amphenol Corporation

Buy Now Datasheet

D38999/24JE35HN-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Samacsys Description TV 55C 55#22D PIN J/N RECP
Samacsys Manufacturer Amphenol
Samacsys Modified On 2023-05-23 16:57:05
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.22
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 55 55
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL COMPOSITE
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number E35 E35
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Candidate List Date 2021-01-19
SVHC Over MCV 541-02-6, 7439-92-1, 7440-43-9
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Terminal Pitch 0.06 mm
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare D38999/24LE35PN-LC with alternatives

Compare D38999/24JE35HN-LC with alternatives